Same Sky Omni-Directional, Surface 4 mm Condenser Microphone Component -42dB
- RS Stock No.:
- 259-6183
- Mfr. Part No.:
- CMEJ-0413-42-SMT-TR
- Manufacturer:
- Same Sky
Get a bulk buy discount
Add 20 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
Last RS stock
- Final 3,550 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.434 | €4.34 | - |
| 20 - 90 | €0.414 | €4.14 | 4% |
| 100 - 240 | €0.392 | €3.92 | 9% |
| 250 - 490 | €0.372 | €3.72 | 14% |
| 500 + | €0.354 | €3.54 | 18% |
*price indicative
- RS Stock No.:
- 259-6183
- Mfr. Part No.:
- CMEJ-0413-42-SMT-TR
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Sensitivity | -42dB | |
| Product Type | Condenser Microphone Component | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 2V dc | |
| Mount Type | Surface | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 60dB | |
| Diameter | 4mm | |
| Maximum Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.3mm | |
| Termination Style | Surface Mount | |
| Series | CMEJ | |
| Minimum Frequency | 100Hz | |
| Standards/Approvals | RoHS | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Sensitivity -42dB | ||
Product Type Condenser Microphone Component | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 2V dc | ||
Mount Type Surface | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 60dB | ||
Diameter 4mm | ||
Maximum Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.3mm | ||
Termination Style Surface Mount | ||
Series CMEJ | ||
Minimum Frequency 100Hz | ||
Standards/Approvals RoHS | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of surface mount and a sensitivity of -42 dB. The rated operating voltage is 2.6 V.
Output impedance is 2.2 kΩ
Material is Al
Related links
- Same Sky Omni-Directional, Surface 4 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 4.6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Surface Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Terminal 9.7 mm Condenser Microphone Component -42dB
