Same Sky Omni-Directional, Terminal 9.7 mm Condenser Microphone Component -42dB
- RS Stock No.:
- 259-6158
- Mfr. Part No.:
- CMA-6542TF-K
- Manufacturer:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6158
- Mfr. Part No.:
- CMA-6542TF-K
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Condenser Microphone Component | |
| Sensitivity | -42dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 1.5V dc | |
| Mount Type | Terminal | |
| Output Impedance | 1.5kΩ | |
| Signal to Noise Ratio | 58dB | |
| Diameter | 9.7mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Frequency | 20kHz | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 6.5mm | |
| Minimum Frequency | 100Hz | |
| Termination Style | Solder Pad | |
| Series | CMA | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Condenser Microphone Component | ||
Sensitivity -42dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 1.5V dc | ||
Mount Type Terminal | ||
Output Impedance 1.5kΩ | ||
Signal to Noise Ratio 58dB | ||
Diameter 9.7mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Frequency 20kHz | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 6.5mm | ||
Minimum Frequency 100Hz | ||
Termination Style Solder Pad | ||
Series CMA | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of terminal mount and a sensitivity of -42 dB. The rated operating voltage is 2 V.
Output impedance is 2.2 kΩ
Material is Al
Related links
- Same Sky Omni-Directional, Terminal 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 4.6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Surface 4 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -44dB
