Same Sky Uni-Directional, Terminal 9.7 mm Condenser Microphone Component -47dB
- RS Stock No.:
- 259-6204
- Mfr. Part No.:
- CMI-5247TF-K
- Manufacturer:
- Same Sky
Subtotal (1 pack of 5 units)*
€7.87
(exc. VAT)
€9.68
(inc. VAT)
Last RS stock
- Final 190 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.574 | €7.87 |
*price indicative
- RS Stock No.:
- 259-6204
- Mfr. Part No.:
- CMI-5247TF-K
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Condenser Microphone Component | |
| Sensitivity | -47dB | |
| Directivity | Uni-Directional | |
| Standard Operating Voltage | 1.5V dc | |
| Mount Type | Terminal | |
| Output Impedance | 0.68kΩ | |
| Signal to Noise Ratio | 60dB | |
| Diameter | 9.7mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Frequency | 10kHz | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 5.2mm | |
| Termination Style | Solder Pad | |
| Minimum Frequency | 70Hz | |
| Series | CMI | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Condenser Microphone Component | ||
Sensitivity -47dB | ||
Directivity Uni-Directional | ||
Standard Operating Voltage 1.5V dc | ||
Mount Type Terminal | ||
Output Impedance 0.68kΩ | ||
Signal to Noise Ratio 60dB | ||
Diameter 9.7mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Frequency 10kHz | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 5.2mm | ||
Termination Style Solder Pad | ||
Minimum Frequency 70Hz | ||
Series CMI | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
The CUI devices condenser microphone components with an unidirectional directivity with a mounting type of terminal mount and a sensitivity of -47 dB. The rated operating voltage is 2 V.
Output impedance is 2.2 kΩ
Material is Al
Related links
- Same Sky Uni-Directional, Terminal 9.7 mm Condenser Microphone Component -47dB
- Same Sky Omni-Directional, Terminal 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -44dB
- RS PRO Uni-Directional, Surface 9.7 mm Microphone Condenser -47dB
- Same Sky Omni-Directional, Pin 9.4 mm Condenser Microphone Component -44dB
- Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 4 mm Condenser Microphone Component -40dB
