- RS Stock No.:
- 872-2193
- Mfr. Part No.:
- FPA28-M25-45B
- Manufacturer:
- Flexicon
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 872-2193
- Mfr. Part No.:
- FPA28-M25-45B
- Manufacturer:
- Flexicon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
FPA45 Conduit Fitting, 45° Elbow
One piece fast fit 45° elbow with external thread, suitable for knockouts.
1 Part fast-fit
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black
Approvals
CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 28mm |
Fitting Type | 45° Elbow |
Thread Size | M25 |
Material | Nylon |
IP Rating | IP66 |
Finish | Black |
Standards Met | BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed |
Series | FPA |
- RS Stock No.:
- 872-2193
- Mfr. Part No.:
- FPA28-M25-45B
- Manufacturer:
- Flexicon