- RS Stock No.:
- 872-2228
- Mfr. Part No.:
- FPAX28-M32B
- Manufacturer:
- Flexicon
30 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€4.521
(exc. VAT)
€5.561
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €4.521 | €45.21 |
50 - 140 | €3.617 | €36.17 |
150 + | €3.436 | €34.36 |
*price indicative |
- RS Stock No.:
- 872-2228
- Mfr. Part No.:
- FPAX28-M32B
- Manufacturer:
- Flexicon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
FPAX Conduit Fittings, Straight, External Thread
Fast-fit, externally threaded straight conduit fittings with additional conduit seal.
Suitable for knockouts or threaded entries.
Suitable for knockouts or threaded entries.
Fast fit
Supplied with additional conduit seal and retained face seal
IP rating: IP66 + IP67 + IP68 (2 bar) + IP69
Vibration and shock tested to EN61373 Cat 2
Tamper resistant
Can be removed using a screwdriver
All round teeth provide high pull-off strength
Suitable for fine and coarse pitch conduit
Supplied with additional conduit seal and retained face seal
IP rating: IP66 + IP67 + IP68 (2 bar) + IP69
Vibration and shock tested to EN61373 Cat 2
Tamper resistant
Can be removed using a screwdriver
All round teeth provide high pull-off strength
Suitable for fine and coarse pitch conduit
Approvals
CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 28mm |
Fitting Type | Straight |
Thread Size | M32 |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP66, IP67, IP68, IP69K |
Finish | Black |
Series | FPAX |
Standards Met | BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed |
- RS Stock No.:
- 872-2228
- Mfr. Part No.:
- FPAX28-M32B
- Manufacturer:
- Flexicon