HellermannTyton Flexible Conduit, 21mm Nominal Diameter, Polyamide 6, Black
- RS Stock No.:
- 329-882
- Mfr. Part No.:
- 166-11111
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
€57.50
(exc. VAT)
€70.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €57.50 | €2.30 |
*price indicative
- RS Stock No.:
- 329-882
- Mfr. Part No.:
- 166-11111
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 21mm | |
| Material | Polyamide 6 | |
| Conduit Type | Flexible | |
| Outer Diameter | 21.2mm | |
| Series | 166-11111 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 21mm | ||
Material Polyamide 6 | ||
Conduit Type Flexible | ||
Outer Diameter 21.2mm | ||
Series 166-11111 | ||
Colour Black | ||
- COO (Country of Origin):
- GB
The HellermannTyton Standard weight corrugated flexible conduit is designed for industrial applications, including machine building, plant construction, control panels and public buildings. It has high impact strength and recovers if crushed with highly resistant to solvents and oils.
Very flexible and high fatigue life
Very abrasion resistant
Free of halogen
Sulphur and phosphorus free
Self extinguishing according to UL94 V2
Very abrasion resistant
Free of halogen
Sulphur and phosphorus free
Self extinguishing according to UL94 V2
Related links
- HellermannTyton Flexible Conduit Polyamide 6, Black
- HellermannTyton Flexible Conduit Polyamide 6, Black
- HellermannTyton Flexible Conduit Polyamide 6, Black
- HellermannTyton Flexible Conduit Polyamide 6, Black
- HellermannTyton Flexible Conduit Polyamide 6, Black
- HellermannTyton Flexible Conduit Polyamide 6, Black
- HellermannTyton Flexible Conduit Polyamide 6, Black
- HellermannTyton Flexible Conduit Polyamide 6, Black
