HellermannTyton HG-FR34 Conduit, 34 mm Nominal Diameter, Polyamide, Black 50 m
- RS Stock No.:
- 433-697
- Mfr. Part No.:
- 166-11405
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€740.88
(exc. VAT)
€911.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €740.88 | €14.818 |
*price indicative
- RS Stock No.:
- 433-697
- Mfr. Part No.:
- 166-11405
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 34mm | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Series | HG-FR34 | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Oil Resistant | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V0, IEC 61386, EN IEC 61386, UL 94 V2, UL 94 HB | |
| Minimum Bend Radius | 60mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 34mm | ||
Material Polyamide | ||
Product Type Conduit | ||
Series HG-FR34 | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Oil Resistant | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V0, IEC 61386, EN IEC 61386, UL 94 V2, UL 94 HB | ||
Minimum Bend Radius 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Flame-retardant standard weight corrugated flexible conduit made from PA6 with diameter 34mm, reel length 50m. Abrasion resistant and highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus.
Highly flame retardant (UL94 V0)
Low smoke, low toxicity
Very flexible and high fatigue life
High impact strength, recovers if crushed
