HellermannTyton, 67 mm Nominal Diameter, Polyamide 6, Black
- RS Stock No.:
- 433-686
- Mfr. Part No.:
- 166-11109
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 10 metres)*
€320.65
(exc. VAT)
€394.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €320.65 | €32.065 |
*price indicative
- RS Stock No.:
- 433-686
- Mfr. Part No.:
- 166-11109
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 67mm | |
| Material | Polyamide 6 | |
| Product Type | Conduit | |
| Series | HG-SW67 | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP66 | |
| Resistance Features | Oil Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL 94 V0, UL 94 V2, EN IEC 61386, UL 94 HB | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 67mm | ||
Material Polyamide 6 | ||
Product Type Conduit | ||
Series HG-SW67 | ||
Colour Black | ||
Length 10m | ||
IP Rating IP66 | ||
Resistance Features Oil Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL 94 V0, UL 94 V2, EN IEC 61386, UL 94 HB | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Standard weight corrugated flexible conduit made from PA6 with diameter 67mm, reel length 10m, in black color. Free of halogen, sulfur, and phosphorus. Self-extinguishing according to UL94 V2. Available in black color, grey on request.
Very flexible and high fatigue life
Very abrasion resistant
High impact strength, recovers if crushed
Highly resistant to solvents and oils
