HellermannTyton HG-HI54 Conduit, 54 mm Nominal Diameter, Polyamide 12, Black 25 m
- RS Stock No.:
- 433-456
- Mfr. Part No.:
- 166-11507
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
€1,019.08
(exc. VAT)
€1,253.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,019.08 | €40.763 |
*price indicative
- RS Stock No.:
- 433-456
- Mfr. Part No.:
- 166-11507
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 54mm | |
| Material | Polyamide 12 | |
| Product Type | Conduit | |
| Series | HG-HI54 | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Oil Resistant, Anti-Fatigue | |
| Maximum Operating Temperature | 110°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61386, EN IEC 61386, UL 94 V0, UL 94 V2, UL 94 HB | |
| Minimum Bend Radius | 70mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 54mm | ||
Material Polyamide 12 | ||
Product Type Conduit | ||
Series HG-HI54 | ||
Colour Black | ||
Length 25m | ||
IP Rating IP66 | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Oil Resistant, Anti-Fatigue | ||
Maximum Operating Temperature 110°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61386, EN IEC 61386, UL 94 V0, UL 94 V2, UL 94 HB | ||
Minimum Bend Radius 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Corrugated flexible conduit made from PA12 with diameter 54mm, reel length 25m. Highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus. Self-extinguishing to IEC 61386.
Excellent fatigue life
Very flexible
Recovers form if crushed
Good mechanical properties at low temperatures
