PMA Conduit, 48 mm Nominal Diameter, Polyamide 12, Black 30 m

Subtotal (1 reel of 30 metres)*

€965.58

(exc. VAT)

€1,187.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€965.58€32.186

*price indicative

RS Stock No.:
287-9480
Mfr. Part No.:
XR90G-48BR.30
Manufacturer:
PMA
Find similar products by selecting one or more attributes.
Select all

Brand

PMA

Nominal Diameter

48mm

Material

Polyamide 12

Product Type

Conduit

Colour

Black

Length

30m

COO (Country of Origin):
CH

ABB Conduit, 48mm Nominal Diameter, 30m Length - XR90G-48BR.30


This conduit serves as a flexible corrugated protection system for routing cables in automation and industrial settings. It is manufactured from polyamide 12 and supplied as a continuous 30m length in black, designed for medium-wall protection of wiring where flexibility and mechanical safeguarding are required.

Features & Benefits


• 48mm nominal diameter for accommodating larger cable bundles
• Polyamide 12 material offering chemical and wear resistance
• Corrugated construction enabling tight bending radii
• Medium wall thickness providing impact protection without bulk
• Black finish to reduce light exposure and Visual clutter

**Applications**


• Suitable for cable protection in robotic workcells
• Ideal for harness routing in factory automation equipment
• Used with industrial control panels for external wiring runs
• Can be used for conduit runs in machine tool installations

What packaging quantity should I expect for ordering?


The product is provided as a single continuous 30m length per package.

Which industries commonly deploy this conduit?


It is used in robotics, automation, electrical and mechanical industries requiring flexible cable protection.

How does the construction affect installation flexibility?


The corrugated profile reduces required bending radius, facilitating routing through confined or complex paths.

What material properties influence environmental resistance?


Being formed from polyamide 12, it exhibits resistance to abrasion and many chemicals, contributing to long-term mechanical durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy