HellermannTyton HG-HI21 Conduit, 21 mm Nominal Diameter, Polyamide 12, Black 50 m
- RS Stock No.:
- 433-702
- Mfr. Part No.:
- 166-11503
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€500.60
(exc. VAT)
€615.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €500.60 | €10.012 |
*price indicative
- RS Stock No.:
- 433-702
- Mfr. Part No.:
- 166-11503
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 21mm | |
| Material | Polyamide 12 | |
| Product Type | Conduit | |
| Series | HG-HI21 | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Anti-Fatigue, Oil Resistant | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 HB, UL 94 V0, EN IEC 61386, UL 94 V2, IEC 61386 | |
| Minimum Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 21mm | ||
Material Polyamide 12 | ||
Product Type Conduit | ||
Series HG-HI21 | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Anti-Fatigue, Oil Resistant | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 HB, UL 94 V0, EN IEC 61386, UL 94 V2, IEC 61386 | ||
Minimum Bend Radius 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Corrugated flexible conduit made from PA12 with diameter 21mm, reel length 50m. Highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus. Self-extinguishing to IEC 61386.
Excellent fatigue life
Very flexible
Recovers form if crushed
Good mechanical properties at low temperatures
