HellermannTyton PSRSC25 Conduit, 25 mm Nominal Diameter, PVC, Grey 30 m
- RS Stock No.:
- 433-541
- Mfr. Part No.:
- 166-40304
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 30 metres)*
€449.69
(exc. VAT)
€553.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €449.69 | €14.99 |
*price indicative
- RS Stock No.:
- 433-541
- Mfr. Part No.:
- 166-40304
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 25mm | |
| Material | PVC | |
| Product Type | Conduit | |
| Series | PSRSC25 | |
| Colour | Grey | |
| Length | 30m | |
| Minimum Operating Temperature | -5°C | |
| Resistance Features | Temperature Resistant, Oil Resistant | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EC No. 1935/2004, UL94 HB, ABS, HACCP, FDA, REACH Directive (EC) no. 1907/2006, BV, GL, DET Norske Veritas | |
| Minimum Bend Radius | 50mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 25mm | ||
Material PVC | ||
Product Type Conduit | ||
Series PSRSC25 | ||
Colour Grey | ||
Length 30m | ||
Minimum Operating Temperature -5°C | ||
Resistance Features Temperature Resistant, Oil Resistant | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EC No. 1935/2004, UL94 HB, ABS, HACCP, FDA, REACH Directive (EC) no. 1907/2006, BV, GL, DET Norske Veritas | ||
Minimum Bend Radius 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Spiral-reinforced pvc conduit provides durable and flexible cable protection with self-extinguishing properties. Easy to feed cables for quick installation. Compatible with PSR fittings and PSRSC metal fittings for secure connections. Ideal for industrial and electrical applications.
Flexible
Easy to clean outside surface
Withstands some torsional movement
Related links
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride Black
- Adaptaflex Polyvinyl Chloride Grey
- HellermannTyton Polyvinyl Chloride, Grey
