HellermannTyton FG19 Conduit, 19 mm Nominal Diameter, PVC, Grey
- RS Stock No.:
- 433-545
- Mfr. Part No.:
- 167-00213
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 10 metres)*
€204.24
(exc. VAT)
€251.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €204.24 | €20.424 |
*price indicative
- RS Stock No.:
- 433-545
- Mfr. Part No.:
- 167-00213
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 19mm | |
| Material | PVC | |
| Product Type | Conduit | |
| Series | FG19 | |
| Colour | Grey | |
| Resistance Features | Chemical Resistant, Alkali Resistant, Oil Resistant | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | IEC 62275, UL94, DIN EN IEC 60529 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 19mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 19mm | ||
Material PVC | ||
Product Type Conduit | ||
Series FG19 | ||
Colour Grey | ||
Resistance Features Chemical Resistant, Alkali Resistant, Oil Resistant | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals IEC 62275, UL94, DIN EN IEC 60529 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 19mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton PVC protective conduit offers extremely flexible cable routing for tight or dynamic spaces. Rated IP68 for reliable dust and water protection. Designed to perform in temperatures from -20 °c to +70 °c. Suitable for various industrial and electrical uses.
Excellent mechanical protection
Good resistance to oils, acids and alkalis
Good resistance to chemicals
Related links
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride Grey
- HellermannTyton Polyvinyl Chloride Grey
- HellermannTyton Polyvinyl Chloride Grey
- HellermannTyton Polyvinyl Chloride Grey
- HellermannTyton Polyvinyl Chloride Grey
- HellermannTyton Polyvinyl Chloride Grey
- HellermannTyton Polyvinyl Chloride, Grey
