Rittal, 16 mm Nominal Diameter, Polyethylene, White
- RS Stock No.:
- 226-0300
- Mfr. Part No.:
- 2595000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€81.74
(exc. VAT)
€100.54
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.74 |
*price indicative
- RS Stock No.:
- 226-0300
- Mfr. Part No.:
- 2595000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Nominal Diameter | 16mm | |
| Material | Polyethylene | |
| Product Type | Conduit | |
| Series | SZ | |
| Colour | White | |
| Length | 25m | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Nominal Diameter 16mm | ||
Material Polyethylene | ||
Product Type Conduit | ||
Series SZ | ||
Colour White | ||
Length 25m | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Series SZ Conduit, 25m Length, 16mm Nominal Diameter - 2595000
This conduit by Rittal is a versatile product that comes in a 25m length and has a nominal diameter of 16mm. The white colour ensures seamless integration into any electrical setup, making it a reliable choice for various applications in multiple industries.
Features & Benefits
• 25m length for extended usage without the need for frequent replacements
• Nominal diameter of 16mm for compatibility with standard electrical fittings
• White colour for a clean and professional look in installations
• Durable construction for long-lasting performance
Applications
• Ideal for use in commercial and industrial electrical installations
• Suitable for conduit systems in automation and control applications
Can it be used for commercial purposes?
Yes, this conduit is designed for commercial and industrial electrical installations.
Will it fit standard electrical fittings?
Yes, the 16mm nominal diameter ensures compatibility with standard fittings.
Is it durable for long-term use?
Yes, the conduit's construction is durable and long-lasting.
