Rittal, 48 mm Nominal Diameter, Polyethylene, White
- RS Stock No.:
- 226-0294
- Mfr. Part No.:
- 2590000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€186.41
(exc. VAT)
€229.28
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.41 |
*price indicative
- RS Stock No.:
- 226-0294
- Mfr. Part No.:
- 2590000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Nominal Diameter | 48mm | |
| Material | Polyethylene | |
| Product Type | Conduit | |
| Series | SZ | |
| Colour | White | |
| Length | 25m | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Nominal Diameter 48mm | ||
Material Polyethylene | ||
Product Type Conduit | ||
Series SZ | ||
Colour White | ||
Length 25m | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Conduit, 25m Length, Polythene Material - SZ Series - 2590000
When you need a secure cable routing solution, reach for this sturdy conduit from Rittal. It's made from polythene to insulate your cables and simultaneously shield contents from outside elements. This material is also resistant to water and chemicals, assuring you a long product life while maintaining lightweight flexibility for easy management. The tubing comes in a 25m roll, giving plenty of length to route your cables from enclosures or mounting plates to the door.
Features & Benefits
• Built-in cable tie attachment means you can secure leads during insertion
• Light weight of just 5.3kg gives you effective protection without weighing systems down
• Fits with standard holders to guide your cables around tricky installations
Applications
• Telecommunications
• Underfloor wiring
• Automotive production
• Healthcare facilities
How wide is this conduit?
The tubing's nominal diameter is 48mm, so you have enough room to cover thick cables and wires.
