HellermannTyton, 67 mm Nominal Diameter, Polyamide 6, Black

Subtotal (1 reel of 10 metres)*

€247.99

(exc. VAT)

€305.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€247.99€24.799

*price indicative

RS Stock No.:
440-733
Mfr. Part No.:
166-11209
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

67mm

Material

Polyamide 6

Product Type

Conduit

Series

HG-LW67

Colour

Black

Length

10m

IP Rating

IP66

Resistance Features

Oil Resistant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Hazardous Area Certification

No

Standards/Approvals

UL 94 V2, UL 94 HB, IEC 61386, EN IEC 61386, UL 94 V0

Minimum Bend Radius

110mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Light weight corrugated flexible conduit made from PA6 with diameter 67mm, reel length 10m. Highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus.

Light weight

Very flexible and high fatigue life

Small bending radius

High impact strength and recovers if crushed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy