HellermannTyton HG-FR21 Conduit, 21 mm Nominal Diameter, Polyamide, Black 50 m

Subtotal (1 reel of 50 metres)*

€383.32

(exc. VAT)

€471.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€383.32€7.666

*price indicative

RS Stock No.:
433-695
Mfr. Part No.:
166-11403
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

21mm

Material

Polyamide

Product Type

Conduit

Series

HG-FR21

Colour

Black

Length

50m

IP Rating

IP66

Minimum Operating Temperature

-40°C

Resistance Features

Acid Resistant, Abrasion Resistant, Impact Resistant, Oil Resistant, Sulphur Free

Maximum Operating Temperature

120°C

Hazardous Area Certification

No

Standards/Approvals

IEC 61386, UL 94 HB, EN IEC 61386, UL 94 V0, UL 94 V2

Minimum Bend Radius

45mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Flame-retardant standard weight corrugated flexible conduit made from PA6 with diameter 21mm, reel length 50m. Abrasion resistant and highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus.

Highly flame retardant (UL94 V0)

Low smoke, low toxicity

Very flexible and high fatigue life

High impact strength, recovers if crushed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy