HellermannTyton HG-HW34 Conduit, 34 mm Nominal Diameter, Polyamide, Black 25 m
- RS Stock No.:
- 433-690
- Mfr. Part No.:
- 166-11306
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
€415.50
(exc. VAT)
€511.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €415.50 | €16.62 |
*price indicative
- RS Stock No.:
- 433-690
- Mfr. Part No.:
- 166-11306
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 34mm | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Series | HG-HW34 | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP66 | |
| Resistance Features | Oil Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL 94 V0, EN IEC 61386, IEC 61386, UL 94 V2, UL 94 HB | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 70mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 34mm | ||
Material Polyamide | ||
Product Type Conduit | ||
Series HG-HW34 | ||
Colour Black | ||
Length 25m | ||
IP Rating IP66 | ||
Resistance Features Oil Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL 94 V0, EN IEC 61386, IEC 61386, UL 94 V2, UL 94 HB | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Heavy weight corrugated flexible conduit made from PA6 with diameter 34mm, reel length 25m. Free of halogen, sulfur, and phosphorus. Self-extinguishing according to UL94 V2 and having a color black.
Heavy weight
High mechanical strength
Very abrasion resistant
High impact strength
Highly resistant to solvents and oils
