Schneider Electric, 20 mm Nominal Diameter, ABS/Polycarbonate, Black
- RS Stock No.:
- 599-654
- Mfr. Part No.:
- IMT49026
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€261.74
(exc. VAT)
€321.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €261.74 | €2.617 |
*price indicative
- RS Stock No.:
- 599-654
- Mfr. Part No.:
- IMT49026
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Nominal Diameter | 20mm | |
| Material | ABS/Polycarbonate | |
| Product Type | Conduit Fitting | |
| Series | Mureva Tube GT HF | |
| Colour | Black | |
| Length | 60.000mm | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CEI 61386, NF, CEI 60754-1, EN 50267-2-2, CEI 60754-2, EN 50267-2-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Nominal Diameter 20mm | ||
Material ABS/Polycarbonate | ||
Product Type Conduit Fitting | ||
Series Mureva Tube GT HF | ||
Colour Black | ||
Length 60.000mm | ||
IP Rating IP30 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CEI 61386, NF, CEI 60754-1, EN 50267-2-2, CEI 60754-2, EN 50267-2-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SK
The Schneider Electric Tube standard coupling is a halogen-free accessory designed for assembling both rigid and flexible conduits. With a sleek black finish, it is suitable for both indoor and outdoor installations.
IP30 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric ABS/Polycarbonate, Black
- Schneider Electric Sans Halogens, Black
- Schneider Electric Polyvinyl Chloride, White
- Schneider Electric White
- Schneider Electric Conduit 20 mm Nominal Size Black, Clear
- Schneider Electric Black ABS/Polycarbonate Cable Clip & Clamp, 32 mm Max. Bundle Screw 17.000 mm 14.500cm
- Kopex Plastic, Black
- Flexicon Plastic, Black
