Schneider Electric, 20 mm Nominal Diameter, Sans Halogens, Black
- RS Stock No.:
- 599-653
- Mfr. Part No.:
- IMT49010
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€115.52
(exc. VAT)
€142.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €115.52 | €1.155 |
*price indicative
- RS Stock No.:
- 599-653
- Mfr. Part No.:
- IMT49010
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Nominal Diameter | 20mm | |
| Material | Sans Halogens | |
| Product Type | Conduit Fitting | |
| Series | Mureva Flex GT HF | |
| Colour | Black | |
| Length | 6.000mm | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Directive UE RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Nominal Diameter 20mm | ||
Material Sans Halogens | ||
Product Type Conduit Fitting | ||
Series Mureva Flex GT HF | ||
Colour Black | ||
Length 6.000mm | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals Directive UE RoHS | ||
- COO (Country of Origin):
- SK
The Schneider Electric Flex coupling is a halogen-free sleeve designed for connecting flexible conduits, offering excellent protection and durability. With a 20 mm external diameter and black finish, it is suited for various environments requiring reliable conduit connections.
RoHS compliant
REACH compliant
