ABB Adaptaflex Flexible Conduit, 32 mm Nominal Diameter, Low Fire Hazard Polyolefin, Low Fire Hazard Polyolefin,
- RS Stock No.:
- 266-4424
- Mfr. Part No.:
- 7TCA296010R0118
- Manufacturer:
- ABB
Subtotal (1 reel of 25 metres)*
€483.84
(exc. VAT)
€595.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €483.84 | €19.354 |
*price indicative
- RS Stock No.:
- 266-4424
- Mfr. Part No.:
- 7TCA296010R0118
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 32mm | |
| Material | Galvanised Steel | |
| Coating Material | Low Fire Hazard Polyolefin, Low Fire Hazard Polyolefin | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | Silver | |
| Length | 25m | |
| IP Rating | IP68, IP69 | |
| Thread Size | 18 mm | |
| Resistance Features | Liquid Resistant | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS, CE, REACH | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 32mm | ||
Material Galvanised Steel | ||
Coating Material Low Fire Hazard Polyolefin, Low Fire Hazard Polyolefin | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour Silver | ||
Length 25m | ||
IP Rating IP68, IP69 | ||
Thread Size 18 mm | ||
Resistance Features Liquid Resistant | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS, CE, REACH | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 32mm Nominal Diameter, Silver - 7TCA296010R0118
This flexible conduit provides protected routing for cables and wiring in demanding industrial environments. Constructed from galvanised steel with a silver polyolefin coating, it is designed for use where resistance to liquids and wide temperature variation is required. The conduit is suitable for locations requiring high ingress protection and hazardous-area certification.
Features and Benefits:
• IP68 and IP69 rated ingress protection ensures sealed performance under immersion and washdown
• ATEX certification permits use in atmospheres with explosive gas or dust
• Operating range from -50°C to 130°C maintains integrity across thermal extremes
• Liquid-resistant construction reduces contamination-related failures
• 18mm threaded connection supports secure panel and gland fittings
• RoHS and REACH conformity minimises restricted-substance risk
• ATEX certification permits use in atmospheres with explosive gas or dust
• Operating range from -50°C to 130°C maintains integrity across thermal extremes
• Liquid-resistant construction reduces contamination-related failures
• 18mm threaded connection supports secure panel and gland fittings
• RoHS and REACH conformity minimises restricted-substance risk
Applications
• Suitable for cable routing in hazardous-area control cabinets
• Ideal for washdown zones in food processing plants
• Used for automation machinery with frequent temperature cycling
• Can be used for external runs exposed to weather and immersion
• Suitable for electrical installations requiring compliance with materials restrictions
• Ideal for washdown zones in food processing plants
• Used for automation machinery with frequent temperature cycling
• Can be used for external runs exposed to weather and immersion
• Suitable for electrical installations requiring compliance with materials restrictions
What length options are available for ordering?
The product is supplied as a 25 m continuous length allowing long runs without joints.
How flexible is the conduit for tight installations?
It can be bent to a minimum radius of 80mm to accommodate Compact routing and reduce strain on cable assemblies.
What thread Interface should mating fittings provide?
Mating components need an 18mm thread accommodation to ensure correct mechanical and sealing engagement.
How does the coating contribute to field performance?
The polyolefin coating provides additional chemical and moisture resistance while offering a smooth external finish for easy installation and reduced abrasion on adjacent surfaces.