ABB, 32 mm Nominal Diameter, Polyolefin, Stainless Steel, Silver

Subtotal (1 reel of 25 metres)*

€1,458.24

(exc. VAT)

€1,793.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,458.24€58.33

*price indicative

RS Stock No.:
266-4491
Mfr. Part No.:
7TCA296120R0032
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Nominal Diameter

32mm

Coating Material

Polyolefin

Material

Stainless Steel

Product Type

Flexible Conduit

Series

Adaptaflex

Colour

Silver

Length

25m

IP Rating

IP68, IP69

Thread Size

32 mm

Resistance Features

Liquid Resistant

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

130°C

Hazardous Area Certification

ATEX

Standards/Approvals

RoHS, CE, REACH

Minimum Bend Radius

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Adaptaflex Series Flexible Conduit, 32mm Nominal Diameter, 25m Length - 7TCA296120R0032


This flexible conduit provides a robust protective pathway for cables in demanding industrial settings, enabling safe routing in hazardous and outdoor environments. It combines corrosion-resistant construction with a liquid-protective outer layer to maintain functionality across a wide temperature range and in exposed installations.

Features and Benefits:


• Stainless steel construction resists corrosion and mechanical stress
• Polyolefin outer coating repels liquids and contaminants
• Rated to operate up to130°C for high-temperature applications
• Certified for use in explosive atmospheres to permit hazardous-area deployment
• Ingress protection IP68 and IP69 for immersion and high-pressure washdown
• Minimum bend radius80mm for controlled routing in tight installations

Applications


• Suitable for cable protection in automation cabinets exposed to washdown
• Ideal for conduit runs in chemical plants with corrosive atmospheres
• Used with outdoor instrumentation requiring immersion resistance
• Can be used for cable management in mechanical plant rooms operating at elevated temperatures
• Suitable for installations where ATEX certification is mandatory

What materials make up the conduit and how do they affect longevity?


The core is stainless steel providing strength and corrosion resistance while the external polyolefin layer offers chemical and liquid repellence to extend service life in aggressive environments.

How long is the available supply length and how does that influence installation planning?


The product is supplied in a continuous25 m length allowing longer uninterrupted runs and reducing the number of joints required during routing.

Which thread or connection size should installers prepare for?


Connections require a32mm thread Interface matching common conduit fittings for compatible termination.

What regulatory designations affect selection for compliance-focused projects?


The conduit meets RoHS, CE and REACH standards to align with material and environmental substance requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy