ABB Adaptaflex Flexible Conduit, 40 mm Nominal Diameter, PVC, Galvanised Steel, Black 25 m

Subtotal (1 reel of 25 metres)*

€1,736.92

(exc. VAT)

€2,136.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€1,736.92€69.477

*price indicative

RS Stock No.:
266-4458
Mfr. Part No.:
7TCA296030R0270
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Nominal Diameter

40mm

Coating Material

PVC

Material

Galvanised Steel

Product Type

Flexible Conduit

Series

Adaptaflex

Colour

Black

Length

25m

IP Rating

IP68, IP69

Thread Size

70 mm

Minimum Operating Temperature

-50°C

Resistance Features

Liquid Resistant

Maximum Operating Temperature

130°C

Hazardous Area Certification

ATEX

Standards/Approvals

REACH, CE, RoHS

Minimum Bend Radius

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Adaptaflex Series Flexible Conduit, 40mm Nominal Diameter, Black - 7TCA296030R0270


This flexible conduit provides protected routing for cables in demanding industrial environments, combining a steel inner structure with a protective polymer outer layer to resist liquids and environmental ingress. It is intended for installations requiring robust mechanical shielding and high ingress protection ratings, suitable for use where temperature extremes and hazardous atmospheres are present.

Features and Benefits:


• Galvanised steel core with PVC coating offers mechanical protection and corrosion resistance
• IP68 and IP69 rating ensures continuous immersion and high-pressure washdown resistance
• ATEX certification permits use in certain hazardous atmospheres
• Operates from -50°C to 130°C for wide thermal-range deployments
• REACH, RoHS and CE conformity supports regulatory compatibility in industrial sites
• Minimum bend radius 80mm permits flexible routing in tight assemblies

Applications


• Suitable for cable routing in automation cabinets exposed to washdown
• Ideal for electrical installations within hazardous-area zones
• Used for protecting sensor and actuator cabling in process plants
• Can be used for interconnections on mobile machinery subject to temperature extremes
• Used with outdoor control enclosures requiring liquid-resistant conduits

What material combinations provide the conduit’s mechanical and external protection?


A galvanised steel inner structure delivers tensile and crush resistance while a polyvinyl chloride outer layer provides chemical resistance and a protective sheath.

How long is the product and what does that mean for installation planning?


It is supplied in a 25 m length allowing extended continuous runs without joints, reducing potential leak paths and installation labour.

Which thread size should be accommodated when terminating the conduit?


The conduit is designed for a 70mm thread size, so gland and entry fittings must match that dimension.

How does the conduit perform in high-temperature operations?


The assembly remains functional up to 130°C, enabling use near heat-generating equipment and in elevated-temperature process areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy