ABB Adaptaflex Flexible Conduit, 20 mm Nominal Diameter, High Temperature Thermoplastic, Stainless Steel, White 25 m
- RS Stock No.:
- 266-4467
- Mfr. Part No.:
- 7TCA296030R0440
- Manufacturer:
- ABB
Subtotal (1 reel of 25 metres)*
€1,004.64
(exc. VAT)
€1,235.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,004.64 | €40.186 |
*price indicative
- RS Stock No.:
- 266-4467
- Mfr. Part No.:
- 7TCA296030R0440
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 20mm | |
| Material | Stainless Steel | |
| Coating Material | High Temperature Thermoplastic | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | White | |
| Length | 25m | |
| IP Rating | IP40, IP69 | |
| Thread Size | 40 mm | |
| Resistance Features | Liquid Resistant | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 20mm | ||
Material Stainless Steel | ||
Coating Material High Temperature Thermoplastic | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour White | ||
Length 25m | ||
IP Rating IP40, IP69 | ||
Thread Size 40 mm | ||
Resistance Features Liquid Resistant | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 20mm Nominal Diameter, White - 7TCA296030R0440
This flexible conduit provides protected routing for cables and wiring in demanding industrial environments. It combines a galvanised steel construction with a high-temperature thermoplastic outer layer to support electrical and mechanical installations where chemical resistance, temperature range and hazardous-area suitability are required.
Features and Benefits:
• Withstands continuous use up to130°C to support hot-process locations
• Remains flexible down to-50°C for low-temperature deployment
• Rated IP40 and IP69 to resist ingress and high-pressure washdowns
• ATEX certification enabling use in explosive atmospheres
• Manufactured to REACH RoHS CE standards for regulatory conformity
• Supplied in a 25m length for extended runs without joins
• Remains flexible down to-50°C for low-temperature deployment
• Rated IP40 and IP69 to resist ingress and high-pressure washdowns
• ATEX certification enabling use in explosive atmospheres
• Manufactured to REACH RoHS CE standards for regulatory conformity
• Supplied in a 25m length for extended runs without joins
Applications
• Suitable for cable protection in factory automation cabinets
• Ideal for routing wiring in food-processing washdown zones
• Used with motor control panels in process plants
• Can be used for sensor and instrumentation cabling in hazardous areas
• Used for external conduit runs on plant machinery requiring liquid resistance
• Ideal for routing wiring in food-processing washdown zones
• Used with motor control panels in process plants
• Can be used for sensor and instrumentation cabling in hazardous areas
• Used for external conduit runs on plant machinery requiring liquid resistance
What material gives mechanical protection against impact and abrasion?
The core is formed from galvanised steel providing structural strength and abrasion resistance while the thermoplastic outer layer offers chemical and thermal protection.
How does the conduit handle threaded connections?
It is compatible with fittings using a 40mm thread size to ensure secure mechanical and sealing connections.
Can this conduit be used where liquids are sprayed at high pressure?
Yes, the IP69 rating indicates resistance to high-pressure, high-temperature washdowns, making it suitable for rigorous cleaning regimes.
What is the minimum curvature for safe installation around bends?
The conduit requires a minimum bend radius of 80mm to avoid deformation and maintain conductor integrity.
Related links
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB Thermoplastic Rubber Extreme Temperature Black