ABB Adaptaflex Flexible Conduit, 17.8 mm Nominal Diameter, High Temperature Thermoplastic, Stainless Steel, White 25 m
- RS Stock No.:
- 266-4470
- Mfr. Part No.:
- 7TCA296030R0510
- Manufacturer:
- ABB
Subtotal (1 reel of 25 metres)*
€1,060.43
(exc. VAT)
€1,304.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,060.43 | €42.417 |
*price indicative
- RS Stock No.:
- 266-4470
- Mfr. Part No.:
- 7TCA296030R0510
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 17.8mm | |
| Material | Stainless Steel | |
| Coating Material | High Temperature Thermoplastic | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | White | |
| Length | 25m | |
| IP Rating | IP40, IP69 | |
| Thread Size | 10 mm | |
| Resistance Features | Liquid Resistant | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | REACH, RoHS, CE | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 17.8mm | ||
Material Stainless Steel | ||
Coating Material High Temperature Thermoplastic | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour White | ||
Length 25m | ||
IP Rating IP40, IP69 | ||
Thread Size 10 mm | ||
Resistance Features Liquid Resistant | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals REACH, RoHS, CE | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 16mm Nominal Diameter, White - 7TCA296030R0510
This flexible conduit provides mechanical protection and cable routing for electrical and control systems in demanding industrial contexts. It combines a galvanised steel construction with a white high-temperature thermoplastic coating to offer protection against physical damage and environmental exposure while maintaining usability in a wide range of installations.
Features and Benefits:
• Protects cables at elevated temperatures up to 130°C ensuring continuous operation
• Resists liquids to maintain integrity in wash‑down or wet conditions
• Withstands low temperatures down to −50°C for cold‑environment use
• Meets ATEX for use in designated hazardous zones
• Compatible with 10mm threaded fittings for simple installation
• Complies with RoHS and REACH to support material‑restricted projects
• Resists liquids to maintain integrity in wash‑down or wet conditions
• Withstands low temperatures down to −50°C for cold‑environment use
• Meets ATEX for use in designated hazardous zones
• Compatible with 10mm threaded fittings for simple installation
• Complies with RoHS and REACH to support material‑restricted projects
Applications
• Suitable for cable routing in automation control cabinets exposed to heat
• Ideal for electrical installations in food processing with frequent wash‑downs
• Used for conduit runs in hazardous‑area instrumentation and sensors
• Can be used for protecting wiring in mobile machinery operating in cold climates
• Used with conduit fittings where a Compact 16mm internal profile is required
• Ideal for electrical installations in food processing with frequent wash‑downs
• Used for conduit runs in hazardous‑area instrumentation and sensors
• Can be used for protecting wiring in mobile machinery operating in cold climates
• Used with conduit fittings where a Compact 16mm internal profile is required
What core material provides structural strength?
The conduit uses a galvanised steel core that supplies mechanical rigidity and impact resistance.
How is abrasion and surface contamination managed?
A high‑temperature thermoplastic coating in white offers a smooth, cleanable surface that limits abrasive wear and eases maintenance.
What reel length and handling considerations should be expected on site?
The product is supplied on 25 m reels, installers should manage reel weight and unspooling to avoid kinking during deployment.
What is the minimum bend requirement for routing around corners?
Maintain a minimum bend radius of 80mm to prevent deformation and preserve cable space.
Which ingress protections are provided for harsh environments?
The conduit attains IP40 and IP69 ratings, giving protection against solid objects and high‑pressure, high‑temperature wash‑down conditions.
Related links
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- JCS 21 mm ID Grey 304 Stainless Steel P-Clip