ABB Adaptaflex Flexible Conduit, 21.1 mm Nominal Diameter, High Temperature Thermoplastic, Stainless Steel, White 25 m
- RS Stock No.:
- 266-4471
- Mfr. Part No.:
- 7TCA296030R0512
- Manufacturer:
- ABB
Subtotal (1 reel of 25 metres)*
€1,253.63
(exc. VAT)
€1,541.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,253.63 | €50.145 |
*price indicative
- RS Stock No.:
- 266-4471
- Mfr. Part No.:
- 7TCA296030R0512
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 21.1mm | |
| Coating Material | High Temperature Thermoplastic | |
| Material | Stainless Steel | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | White | |
| Length | 25m | |
| IP Rating | IP40, IP69 | |
| Thread Size | 12 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, RoHS, REACH | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 21.1mm | ||
Coating Material High Temperature Thermoplastic | ||
Material Stainless Steel | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour White | ||
Length 25m | ||
IP Rating IP40, IP69 | ||
Thread Size 12 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, RoHS, REACH | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 20mm Nominal Diameter, White - 7TCA296030R0512
This flexible conduit provides robust cable protection for industrial automation and electrical systems, designed to manage wiring in demanding environments. It combines a galvanised steel construction with a high-temperature thermoplastic outer layer to resist liquids and operate across a wide temperature range, making it suitable for installations where mechanical protection and environmental resistance are required.
Features and Benefits:
• High temperature thermoplastic resists heat while protecting conductors
• Galvanised steel core delivers mechanical shielding against impact
• Rated to 130°C for continuous elevated-temperature use
• Operating range down to -50°C for cold-environment performance
• IP69 liquid resistance enables high-pressure washdown cleaning
• Minimum bend radius 80mm improves routing around tight bends
• Galvanised steel core delivers mechanical shielding against impact
• Rated to 130°C for continuous elevated-temperature use
• Operating range down to -50°C for cold-environment performance
• IP69 liquid resistance enables high-pressure washdown cleaning
• Minimum bend radius 80mm improves routing around tight bends
Applications
• Suitable for cable routing in industrial automation cabinets
• Ideal for wiring in electronics manufacturing lines requiring washdown
• Used for electrical installations in mechanical plant rooms
• Can be used for conduit runs where ATEX certification is required
• Suitable for outdoor plant exposed to temperature extremes
• Ideal for wiring in electronics manufacturing lines requiring washdown
• Used for electrical installations in mechanical plant rooms
• Can be used for conduit runs where ATEX certification is required
• Suitable for outdoor plant exposed to temperature extremes
What thread connection is provided for fittings?
The conduit is compatible with 12mm threaded fittings to secure connections to junctions and glands.
How long is the supply length and how does that affect installation?
It is supplied in 25 m lengths, permitting extended continuous runs without joints for simpler installations.
Which protection and conformity standards apply?
It meets CE, RoHS and REACH requirements and carries ATEX hazardous-area certification for use in classified zones.
What IP ratings does it hold for environmental sealing?
The assembly achieves IP40 and IP69 ratings, addressing dust ingress and high-pressure, high-temperature washdown scenarios.
Related links
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- JCS 21 mm ID Grey 304 Stainless Steel P-Clip