ABB Adaptaflex Flexible Conduit, 32 mm Nominal Diameter, High Temperature Thermoplastic, Stainless Steel, White 25 m
- RS Stock No.:
- 266-4469
- Mfr. Part No.:
- 7TCA296030R0446
- Manufacturer:
- ABB
Subtotal (1 reel of 25 metres)*
€1,786.85
(exc. VAT)
€2,197.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,786.85 | €71.474 |
*price indicative
- RS Stock No.:
- 266-4469
- Mfr. Part No.:
- 7TCA296030R0446
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 32mm | |
| Material | Stainless Steel | |
| Coating Material | High Temperature Thermoplastic | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | White | |
| Length | 25m | |
| IP Rating | IP40, IP69 | |
| Thread Size | 46 mm | |
| Resistance Features | Liquid Resistant | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | REACH, CE, RoHS | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 32mm | ||
Material Stainless Steel | ||
Coating Material High Temperature Thermoplastic | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour White | ||
Length 25m | ||
IP Rating IP40, IP69 | ||
Thread Size 46 mm | ||
Resistance Features Liquid Resistant | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals REACH, CE, RoHS | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 32mm Nominal Diameter, White - 7TCA296030R0446
This flexible conduit provides protected routing for cables in demanding industrial environments, combining a metal core with a thermoplastic outer layer to maintain integrity under thermal and mechanical stress. It is designed for installations requiring liquid resistance and compatibility with hazardous-area equipment, suitable where a compact, white-coloured protective conduit is needed over extended runs.
Features and Benefits:
• Galvanised steel construction resists mechanical damage and corrosion
• High temperature thermoplastic coating permits 130°C operation
• Rated for low temperatures down to -50°C for cold environments
• Liquid-resistant design supports washdown and spill-prone areas
• Minimum bend radius 80mm enables tight routing without deformation
• 46mm thread size allows secure fittings with common connectors
• High temperature thermoplastic coating permits 130°C operation
• Rated for low temperatures down to -50°C for cold environments
• Liquid-resistant design supports washdown and spill-prone areas
• Minimum bend radius 80mm enables tight routing without deformation
• 46mm thread size allows secure fittings with common connectors
Applications
• Suitable for cable protection in automation cabinets exposed to heat
• Ideal for routing sensor and actuator wiring in hazardous zones
• Used for electrical runs requiring washdown-capable containment
• Can be used for external machinery harnesses subject to low temperatures
• Suitable for installations needing an identifiable white conduit finish
• Ideal for routing sensor and actuator wiring in hazardous zones
• Used for electrical runs requiring washdown-capable containment
• Can be used for external machinery harnesses subject to low temperatures
• Suitable for installations needing an identifiable white conduit finish
How long can a single continuous run be without joints?
The product is supplied in 25 m lengths, allowing long uninterrupted installations to reduce jointing points.
Which ingress protection levels does it provide for different environments?
It offers protection rated to IP40 for general indoor areas and IP69 for high-pressure, high-temperature washdown zones.
What approvals cover chemical and material restrictions?
The materials comply with REACH and RoHS standards and carry CE marking for conformity with applicable EU directives.
Is it suitable for use in ATEX-classified locations?
It has certification for hazardous-area applications under ATEX, enabling use where explosive atmospheres are present.
Related links
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB Thermoplastic Rubber Extreme Temperature Black