ABB, 16 mm Nominal Diameter, Polyolefin, Stainless Steel, Silver

Subtotal (1 reel of 25 metres)*

€733.81

(exc. VAT)

€902.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€733.81€29.352

*price indicative

RS Stock No.:
266-4490
Mfr. Part No.:
7TCA296120R0014
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Nominal Diameter

16mm

Coating Material

Polyolefin

Material

Stainless Steel

Product Type

Flexible Conduit

Series

Adaptaflex

Colour

Silver

Length

25m

IP Rating

IP69, IP68

Thread Size

14 mm

Minimum Operating Temperature

-50°C

Resistance Features

Liquid Resistant

Maximum Operating Temperature

130°C

Hazardous Area Certification

ATEX

Standards/Approvals

REACH, RoHS, CE

Minimum Bend Radius

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Adaptaflex Series Flexible Conduit, 16mm Nominal Diameter, Silver - 7TCA296120R0014


This flexible conduit provides robust cable protection for industrial control and electrical installations in demanding environments. Manufactured from stainless steel with a protective polyolefin finish, it is designed to maintain cable integrity where high moisture, dust ingress and wide temperature ranges occur. The conduit suits installations requiring certified hazardous area components and high ingress resistance.

Features and Benefits:


• IP69 and IP68 rated for high-pressure washdown environments
• ATEX certification enabling use in explosive atmospheres
• Operates between -50°C and 130°C for wide thermal range compatibility
• Liquid-resistant construction reduces failure from fluid exposure
• Minimum bend radius 80mm supports Compact routing without damage
• 14mm threaded terminations simplify secure fittings

Applications


• Suitable for machine tool washdown areas in food production
• Ideal for cable protection in petrochemical hazardous zones
• Used for routing sensor and actuator cabling in automation panels
• Can be used for external installations exposed to heavy rain and jets
• Used with mobile equipment operating across temperature extremes

What material prevents corrosion in aggressive settings?


The conduit core is stainless steel which provides corrosion resistance under wet and corrosive conditions while the external polyolefin coating adds chemical and abrasion protection.

How does the conduit perform during high-pressure cleaning?


Its combined IP69 and IP68 ingress ratings mean it withstands immersion and directed high-pressure, high-temperature washdown without water ingress into the cable pathway.

Can it be used where explosive gases are present?


The approved hazardous area certification permits installation in defined explosive atmospheres when integrated according to site safety protocols and applicable installation rules.

How does the threaded Interface assist installation?


The 14mm thread size allows secure mechanical connections to glands and conduits, ensuring consistent sealing and ease of assembly on electrical enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy