ABB, 32 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Black

Subtotal (1 reel of 10 metres)*

€578.17

(exc. VAT)

€711.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€578.17€57.817

*price indicative

RS Stock No.:
266-4501
Mfr. Part No.:
7TCA297120R0076
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Nominal Diameter

32mm

Material

Galvanised Steel

Coating Material

Polyvinyl Chloride

Product Type

Flexible Conduit

Series

Kopex

Colour

Black

Length

10m

IP Rating

IP69, IP68

Thread Size

76 mm

Resistance Features

Acid Resistant, Oil Resistant

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS, CE, REACH

Hazardous Area Certification

ATEX

Minimum Bend Radius

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Kopex Series Flexible Conduit, 32mm Nominal Diameter, Black - 7TCA297120R0076


This flexible conduit provides mechanical protection and routed wiring containment for industrial installations, designed for use in challenging and classified environments. It combines a galvanised steel core with a PVC outer jacket to resist environmental contaminants while maintaining flexibility over a wide temperature range.

Features and Benefits:


• PVC outer coating offers chemical resistance to oils and acids
• Withstands ambient temperatures from -50°C to 130°C
• Rated for ingress protection levels IP68 and IP69
• Threaded termination compatible with 76mm fittings
• 32mm nominal bore optimises cable fill and routing efficiency
• Supplied in a 10m length for extended runs without joins

Applications


• Suitable for wiring runs in hazardous area control panels
• Ideal for cable protection on mobile machinery and conveyors
• Used for routing signals and power in food processing plants
• Can be used for external plant cabling exposed to washdowns
• Suitable for electrical enclosures requiring threaded conduit entry

How does the construction aid mechanical protection?


The galvanised steel helix provides crush and impact resistance while the PVC jacket shields against abrasion and chemical exposure.

Can it be used where high-pressure cleaning occurs?


Yes, the combined ratings of IP68 and IP69 indicate resistance to prolonged immersion and high-pressure, high-temperature spray.

What approvals indicate material and trade compliance?


The product meets RoHS, CE and REACH criteria for materials and restricted substances.

Which certification permits use in explosive atmospheres?


It is certified for hazardous locations under ATEX, enabling installation within specified classified zones where permitted.

How does the thread size affect installation?


The 76mm thread enables secure connection to compatible glands and conduit fittings, simplifying mechanical sealing and strain relief.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy