ABB, 40 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Black

Subtotal (1 reel of 10 metres)*

€707.04

(exc. VAT)

€869.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€707.04€70.704

*price indicative

RS Stock No.:
266-4502
Mfr. Part No.:
7TCA297120R0078
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Nominal Diameter

40mm

Material

Galvanised Steel

Coating Material

Polyvinyl Chloride

Product Type

Flexible Conduit

Series

Kopex

Colour

Black

Length

10m

IP Rating

IP69, IP68

Thread Size

78 mm

Resistance Features

Acid Resistant, Oil Resistant

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

130°C

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

ATEX

Minimum Bend Radius

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Kopex Series Flexible Conduit, 40mm Nominal Diameter, 10m Length - 7TCA297120R0078


This flexible conduit provides organised protection for cabling in demanding industrial settings, combining a metal core with a polymer outer layer to shield conductors from mechanical and environmental hazards. It is designed for use where high ingress protection and hazardous area suitability are required, enabling secure cable routing in automation, electrical and mechanical installations.

Features and Benefits:


• PVC outer layer resists oil and acid for extended service life
• Galvanised steel inner construction offers mechanical protection
• Rated for continuous operation from -50°C to 130°C for wide temperature range
• IP69 and IP68 ingress protection permits high-pressure and immersion cleaning
• ATEX certification allows use within explosive atmospheres
• Minimum bend radius 80mm preserves cable integrity during routing

Applications


• Suitable for cable routing in automated production lines requiring washdown
• Ideal for enclosures located in explosive atmospheres or hazardous zones
• Used for protecting control and signal cables in chemical processing plants
• Can be used for electrical installations on mobile machinery exposed to oils
• Used with outdoor plant where immersion resistance and corrosion protection matter

What materials contribute to mechanical and corrosion resistance?


A galvanised steel conduit core provides structural protection while a PVC coating adds corrosion resistance and a smooth external finish.

How does the product perform during high-temperature operations?


It maintains operational integrity up to 130°C, allowing continuous use in elevated-temperature process environments.

Can it withstand routine high-pressure cleaning procedures?


Yes, the conduit meets IP69 for protection against high-pressure, high-temperature washdowns as well as IP68 for extended immersion.

What approvals ensure chemical and substance compliance?


It conforms to REACH and RoHS standards, confirming adherence to restrictions on specific substances used in manufacturing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy