PMA Conduit, 48 mm Nominal Diameter, Polyamide, Polyamide, Black 30 m
- RS Stock No.:
- 287-9434
- Mfr. Part No.:
- CYLG-48B.30
- Manufacturer:
- PMA
Subtotal (1 reel of 30 metres)*
€561.14
(exc. VAT)
€690.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €561.14 | €18.705 |
*price indicative
- RS Stock No.:
- 287-9434
- Mfr. Part No.:
- CYLG-48B.30
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 48mm | |
| Coating Material | Polyamide | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Colour | Black | |
| Length | 30m | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ETIM 8, UNSPSC, CE | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 48mm | ||
Coating Material Polyamide | ||
Material Polyamide | ||
Product Type Conduit | ||
Colour Black | ||
Length 30m | ||
Hazardous Area Certification No | ||
Standards/Approvals ETIM 8, UNSPSC, CE | ||
- COO (Country of Origin):
- CH
ABB Conduit, 48mm Nominal Diameter, 30m Length - CYLG-48B.30
This conduit is a flexible, black polyamide 6 protection system designed to route and shield electrical cabling in industrial and installation settings. Supplied as a continuous 30m coil, it suits scenarios requiring bendable yet Durable cable protection and is specified for nominal 48mm internal diameter applications. The product meets recognised classification standards and is produced for general industrial cabling rather than hazardous-area use.
Features & Benefits
• Polyamide 6 construction provides chemical and wear resistance
• Black finish reduces visible dirt and improves concealment
• Medium wall design balances flexibility and mechanical protection
• Supplied as a 30m Coil simplifies long-run installations
• Conforms to ETIM 8 and UNSPSC classifications for specification work
• Black finish reduces visible dirt and improves concealment
• Medium wall design balances flexibility and mechanical protection
• Supplied as a 30m Coil simplifies long-run installations
• Conforms to ETIM 8 and UNSPSC classifications for specification work
**Applications**
• Suitable for protecting sensor and control wiring in automation cabinets
• Ideal for routing power and signal cables in machinery housings
• Used with metric 50 conduit fittings in industrial installations
• Can be used for cable protection in factory-floor equipment
• Ideal for routing power and signal cables in machinery housings
• Used with metric 50 conduit fittings in industrial installations
• Can be used for cable protection in factory-floor equipment
Is this conduit certified for explosive atmospheres?
No, it is not certified for hazardous-area installations and should not be used where explosion protection is required.
What material properties affect thermal behaviour?
The polyamide 6 composition offers moderate thermal stability and dimensional integrity under typical industrial temperature ranges.
How does the conduit simplify inventory and procurement?
It is supplied as a 30m continuous coil, reducing the number of segments and fittings needed for extended runs.
Which standards support specification and procurement decisions?
Classification references include ETIM 8 and an applicable UNSPSC code to assist in cataloguing and purchasing.
