Festo Flexible Conduit, Silver
- RS Stock No.:
- 289-1726
- Mfr. Part No.:
- MK-4
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
€246.00
(exc. VAT)
€302.58
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | €246.00 | €4.92 |
*price indicative
- RS Stock No.:
- 289-1726
- Mfr. Part No.:
- MK-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Conduit Type | Flexible | |
| Series | MK-4 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Conduit Type Flexible | ||
Series MK-4 | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Festo Flexible metal conduit is designed to meet VDMA24364-B1/B2-L standards. With a focus on quality and performance, this product ensures reliable operation in various industrial applications.
General operating condition for reliable performance
Data sheet included for reference
Data sheet included for reference
Related links
- Festo Flexible Conduit, Silver
- Festo Protective Conduit, Silver
- ABB Flexible Conduit Stainless Steel, Silver
- ABB Flexible Conduit Stainless Steel, Silver
- ABB Flexible Conduit Galvanised Steel, Silver
- ABB Flexible Conduit Galvanised Steel, Silver
- Festo Flexible Fibre Optic Cable Stainless Steel 2 m
- Festo PUN TPE 5.7mm ID Silver
