PMA VAML Conduit, 20 mm Nominal Diameter, Plastic, Black 50 m
- RS Stock No.:
- 828-0011
- Mfr. Part No.:
- VAMLG-17B.50
- Manufacturer:
- PMA
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
€401.42
(exc. VAT)
€493.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | €401.42 | €8.028 |
| 5 + | €361.28 | €7.226 |
*price indicative
- RS Stock No.:
- 828-0011
- Mfr. Part No.:
- VAMLG-17B.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 20mm | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | VAML | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66, IP68 | |
| Thread Size | M20 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | UV Resistant | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, ABS, UL, SEV, CSA, DB | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 40mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 20mm | ||
Material Plastic | ||
Product Type Conduit | ||
Series VAML | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66, IP68 | ||
Thread Size M20 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features UV Resistant | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, ABS, UL, SEV, CSA, DB | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 40mm | ||
- COO (Country of Origin):
- CH
ABB VAML Series Conduit, 20mm Nominal Diameter, 50m Length - VAMLG-17B.50
This conduit provides a protected route for electrical and control cabling in demanding environments, offering a weatherproof and mechanically resilient solution for industrial installations. It is a black plastic conduit supplied as a long roll suitable for continuous runs where environmental sealing and mechanical protection are required.
Features & Benefits
• IP66 and IP68 rating ensures protection against dust and prolonged immersion
• UV‑resistant material reduces degradation from prolonged sunlight exposure
• Withstands operating temperatures from -40°C to 105°C for broad conditions
• M20 thread compatibility enables secure Interface with standard fittings
• Minimum bend radius 40mm allows controlled routing in confined spaces
• CE UL CSA ABS approvals support use with multiple regulatory regimes
• UV‑resistant material reduces degradation from prolonged sunlight exposure
• Withstands operating temperatures from -40°C to 105°C for broad conditions
• M20 thread compatibility enables secure Interface with standard fittings
• Minimum bend radius 40mm allows controlled routing in confined spaces
• CE UL CSA ABS approvals support use with multiple regulatory regimes
**Applications**
• Suitable for outdoor cable runs exposed to sunlight and moisture
• Ideal for control panel to field device interconnections in automation
• Used for factory‑floor cable protection where repeated wash‑down occurs
• Can be used for marine or shipboard cable containment requiring ABS approval
• Used with junction boxes and glands that accept M20 threaded entries
• Ideal for control panel to field device interconnections in automation
• Used for factory‑floor cable protection where repeated wash‑down occurs
• Can be used for marine or shipboard cable containment requiring ABS approval
• Used with junction boxes and glands that accept M20 threaded entries
What roll length is supplied for long continuous installations?
It is supplied as a 50m roll to facilitate extended runs without frequent joints.
Which industries benefit from its temperature range?
Environments with extreme ambient conditions such as process plants and cold storage can use it due to -40°C to 105°C operation.
How does the material choice affect handling during installation?
The plastic construction balances flexibility and stiffness, aiding uncoiling and routing while maintaining conduit shape.
Which thread size should installers prepare for entry points?
Installers should provide M20 threaded entries or adaptors to mate with the conduit fittings.
