Bosch Rexroth Adapter, Connecting Component, Strut Profile 28 mm, Groove Size D28 mm

Subtotal (1 bag of 4 units)*

€49.63

(exc. VAT)

€61.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€49.63€12.408

*price indicative

RS Stock No.:
703-9608
Mfr. Part No.:
3842541190
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Adapter

Product Type

Connecting Component

Compatible Groove Size

D28 mm

Compatible Strut Profile

28 mm

Material

Die Cast Zinc

Structural Element Type

Fixing and Connection Element

Length

52.5mm

Product System

Eco Shape

Standards/Approvals

No

RoHS Status: Exempt

Bosch Rexroth Connecting Component, Adapter Connector Type, Pack of 4 - MGE Series - 3842541190


Add extra kit to your workstation with this Bosch Rexroth connecting component. It's an adapter that clamps onto a D28L round tube (703-9698) and allows you to attach lightweight accessories, such as a bottle holder. Thanks to the part's ESD-safe design, it's suitable to use around sensitive electronic devices. Die-cast zinc construction means this is an option that's built to last and handles impact or vibration without a hitch.

Features & Benefits


• Fits to standard 28mm diameter tubing for easy compatibility

• Fastener included, minimising preparation time

• Supplied in a pack of 4 for handy stocking

Applications


• Structural scaffolding

• Distribution centres

• Production lines

• Workshop benches

How much torque is needed to secure this adapter to the tube?


It requires just 5Nm of torque to clamp it securely in place, which is easy to achieve using a hand tool.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy