SCHAEFFLER Mounting Bracket, Connecting Component
- RS Stock No.:
- 310-895
- Mfr. Part No.:
- BEARING-MATE.LOCKBAR270
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€270.84
(exc. VAT)
€333.13
(inc. VAT)
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.84 |
*price indicative
- RS Stock No.:
- 310-895
- Mfr. Part No.:
- BEARING-MATE.LOCKBAR270
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Connector Type | Mounting Bracket | |
| Product Type | Connecting Component | |
| Length | 270mm | |
| Standards/Approvals | No | |
| Series | BEARING-MATE.LOCKBAR270 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Connector Type Mounting Bracket | ||
Product Type Connecting Component | ||
Length 270mm | ||
Standards/Approvals No | ||
Series BEARING-MATE.LOCKBAR270 | ||
RoHS Status: Exempt
The SCHAEFFLER retaining bracket is used for the transport and mounting of tools, specifically to prevent the tilting of the inner rings of self-aligning bearings during handling.
270 mm in length
Weight is 0.8 kg
Related links
- SCHAEFFLER Mounting Bracket, Connecting Component
- RS PRO Mounting Bracket Groove Size 8mm
- RS PRO Mounting Bracket Groove Size 10mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 100 x 100 mm, Groove Size 10mm
- Bosch Rexroth M6 Connecting Component Groove Size 8mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 45 mm, Groove Size 10mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 60 mm, Groove Size 10mm
- Bosch Rexroth M4 Mounting Bracket Strut Profile 20 mm, Groove Size 6mm