Bosch Rexroth M6 90° Connector, Connecting Component, Strut Profile 28 mm, Groove Size D28 mm
- RS Stock No.:
- 703-9585
- Mfr. Part No.:
- 3842541173
- Manufacturer:
- Bosch Rexroth
Subtotal (1 bag of 4 units)*
€19.50
(exc. VAT)
€23.98
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €19.50 | €4.875 |
*price indicative
- RS Stock No.:
- 703-9585
- Mfr. Part No.:
- 3842541173
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | 90° Connector | |
| Compatible Groove Size | D28 mm | |
| Compatible Strut Profile | 28 mm | |
| Thread Size | M6 | |
| Material | Die Cast Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Product System | MGE | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type 90° Connector | ||
Compatible Groove Size D28 mm | ||
Compatible Strut Profile 28 mm | ||
Thread Size M6 | ||
Material Die Cast Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Product System MGE | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Bosch Rexroth Connecting Component, 90° Connector Type, Pack of 4 - MGE Series - 3842541173
Need a connecting component to tie everything together? This 90° connector from Bosch Rexroth brings strength and versatility to the table. It lets you link components at a right angle, so it's an essential option for complex or multi-tier builds. The unit's torsion resistance achieves secure joints, so you can rest easy if stability is your number one priority. As it's made from robust die-cast zinc, this is a durable solution that'll be with you for the long haul.
Features & Benefits
• Fits 28mm strut profiles for wide compatibility
• Threaded sleeve allows easy adjustment of levelling casters
• Part of Bosch Rexroth's EcoShape System system, meaning installation is a breeze
Applications
• Automotive industry
• Electronic systems
• Medical devices
Is the connector easy to assemble?
As it fits a D28 groove, the product can be easily set up with bolts or screws.
Related links
- Bosch Rexroth M6 Cross Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth 90° Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth Adapter Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth M8 Tube Clip Strut Profile 28 mm Round Tube Size 30.5 mm
- Bosch Rexroth M8 Xlean Holder Adapter Strut Profile D28 Round Tube Size 28 mm
- Bosch Rexroth 45° Connector Strut Profile D28 Round Tube Size D28
- Bosch Rexroth M6 T-Connector Strut Profile 45 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Connector Strut Profile 40 mm, Groove Size 10 mm
