Bosch Rexroth M5, M8 End Connector, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 523-241
- Mfr. Part No.:
- 3842538656
- Manufacturer:
- Bosch Rexroth
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
€22.07
(exc. VAT)
€27.15
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | €22.07 |
| 5 - 9 | €21.19 |
| 10 + | €20.77 |
*price indicative
- RS Stock No.:
- 523-241
- Mfr. Part No.:
- 3842538656
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | End Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M5, M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 30mm | |
| Product System | MGE | |
| Standards/Approvals | DIN 934, DIN 4032, DIN 7984 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type End Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M5, M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 30mm | ||
Product System MGE | ||
Standards/Approvals DIN 934, DIN 4032, DIN 7984 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, End Connector Type, Fits 30mm Strut - MSE Series - 3842538656
Need an end-to-end connection solution for your aluminium profile struts? Choose this connecting component from Bosch Rexroth to join and strengthen strut lengths. You can fit the unit in a jiffy, thanks to the pre-drilled holes and included fasteners. Aluminium construction makes this a durable option for use in tough environments. It's ESD-safe, so keeps random sparks in check when used with conductive materials.
Features & Benefits
• M8 bore threads for compatibility with standard nuts and bolts
• Rounded edges to prevent snags and injuries
• Lightweight unit of 104g for minimal strain on structures
Applications
• Assembly lines
• Engineering works
• Warehouse racking
What size of strut profile does this connecting component work with?
This component accurately fits your 30mm aluminium profile struts with an 8mm groove.
What colour is this connecting component?
It's finished in RAL 9006 silver paint for a smart and professional appearance.
Related links
- Bosch Rexroth M5 Connecting Component Groove Size 8 mm
- Bosch Rexroth M5 Connecting Component Groove Size 8 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M5 Parallel Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M5 Sliding Block Connecting Component Groove Size 8 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- Bosch Rexroth M8 45° Connector Strut Profile 30 x 30 mm, Groove Size 8 mm
