MiniTec Insert, Connecting Component
- RS Stock No.:
- 835-409
- Mfr. Part No.:
- 22.1083/0-005
- Manufacturer:
- MiniTec
Subtotal (1 reel of 5 units)*
€22.72
(exc. VAT)
€27.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €22.72 | €4.544 |
*price indicative
- RS Stock No.:
- 835-409
- Mfr. Part No.:
- 22.1083/0-005
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Insert | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 16mm | |
| Product System | Profile Assembly System | |
| Series | 22.1083/0-005 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Insert | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 16mm | ||
Product System Profile Assembly System | ||
Series 22.1083/0-005 | ||
RoHS Status: Exempt
The MiniTec Insert seal offers a dependable sealing solution tailored for profiles with a thickness of up to 2 mm, ensuring robust fastening across various applications.
Constructed from Durable EPDM rubber for long-lasting performance
Optimally designed to secure and seal elements in profile grooves
Lightweight at just 0.096 kg/m for easy handling and installation
Roll length of 100 m provides ample material for extensive projects
Related links
- MiniTec Insert, Connecting Component
- MiniTec Grey Ethylene Propylene Diene Monomer Cover, 2 m Length
- MiniTec Square Nut, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec Screw, Connecting Component
- MiniTec Bracket, Connecting Component
- MiniTec Clamp, Connecting Component
- Connector Tool Kits | Ferrule Tool Kit
