RS PRO M5 Angle Bracket, Connecting Component, Strut Profile 20 mm, Groove Size 5 mm
- RS Stock No.:
- 180-9138
- Distrelec Article No.:
- 304-06-889
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€71.32
(exc. VAT)
€87.72
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €71.32 | €7.132 | - |
| 5 - 9 | €69.91 | €6.991 | 1% |
| 10 + | €68.47 | €6.847 | 3% |
*price indicative
- RS Stock No.:
- 180-9138
- Distrelec Article No.:
- 304-06-889
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Angle Bracket | |
| Compatible Groove Size | 5 mm | |
| Compatible Strut Profile | 20 mm | |
| Thread Size | M5 | |
| Material | Die Cast Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 18mm | |
| Product System | 20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Angle Bracket | ||
Compatible Groove Size 5 mm | ||
Compatible Strut Profile 20 mm | ||
Thread Size M5 | ||
Material Die Cast Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Length 18mm | ||
Product System 20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
RS PRO Connector Bracket and Joint Connecting Component, 5 mm Groove Size
This RS PRO connector bracket and joint connecting component is a three-way connection angle fastening solution that connects different structural parts. Use it to join three aluminium profiles at right angles.
The zinc die-cast construction of the product makes it durable and more stable so you can be sure it's strong enough to form a secure connection that won't easily loosen. It's also resistant to corrosion and won't rust.
You can be assured that this joint and bracket component contains only minimal amounts of any materials harmful to your health as it meets RoHS (Restriction of Hazardous Substances) requirements. You can confidently use the item for projects in your home and workshops.
Features and Benefits
• Connection angle connector type
• Fits groove size of 5 mm
• Fits strut profile of 20 mm
• Length of 18 mm
• Die-cast zinc material
• RS structural system product family
• Connector bracket and joint structural element type
• Thread size of M5
Related links
- RS PRO Angle Bracket Strut Profile 20 mm, Groove Size 5 mm
- RS PRO Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6.8 mm
- FlexLink M5 Angle Bracket Strut Profile 22 mm, Groove Size 5.5 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
- Bosch Rexroth Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
