Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS Stock No.:
- 197-1394
- Mfr. Part No.:
- 3842528727
- Manufacturer:
- Bosch Rexroth
Subtotal (1 bag of 10 units)*
€18.78
(exc. VAT)
€23.10
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €18.78 | €1.878 |
*price indicative
- RS Stock No.:
- 197-1394
- Mfr. Part No.:
- 3842528727
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | T-Head Bolt | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 50mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Series | T‑Head Bolts | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type T-Head Bolt | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 50mm | ||
Product System MGE | ||
Standards/Approvals No | ||
Series T‑Head Bolts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bosch Rexroth's T-bolt series provides Secure, conductive connection & notch at bolt end as marker for identifying correct position.
Profile finishing is not required
Related links
- Bosch Rexroth M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm, Round
- RS PRO M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm, Round Tube
- Bosch Rexroth M8 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth 8 mm T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M6 T-Head Bolt Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Suspension Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
