Bosch Rexroth M8 Mounting Bracket, Connecting Component, Strut Profile 80 mm, Groove Size 10 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€113.60

(exc. VAT)

€139.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€113.60€11.36
5 - 9€109.07€10.907
10 - 24€106.78€10.678
25 +€104.52€10.452

*price indicative

RS Stock No.:
200-7364
Mfr. Part No.:
3842530231
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Mounting Bracket

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

80 mm

Thread Size

M8

Material

Aluminium, Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

80mm

Standards/Approvals

No

Series

T-Slot Stone

RoHS Status: Exempt

COO (Country of Origin):
TR
The Bosch Rexroth bracket 80/80 with centering lugs for rapid, precise assembly and protection against turning. It has centering lugs that can be easily broken off for assembly on plates or at right angles to the slot.

Cover cap to protect from dirt

Available signals are grey (RAL 7004) and black ESD (RAL 9005)

Profile finishing is not required

Version designLINE with special silver paint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy