Bosch Rexroth M8 Foundation Bracket, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.94

(exc. VAT)

€25.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 10 November 2026
  • Plus 80 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€20.94
5 - 9€20.11
10 - 24€19.70
25 +€19.27

*price indicative

RS Stock No.:
200-7383
Mfr. Part No.:
3842146848
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Foundation Bracket

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Length

20mm

Standards/Approvals

No

Series

FOUNDATION BRACKET

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Foundation Bracket Type, 210mm Length - 3842146848


Cut shaky frames out of the picture with this connecting component from Bosch Rexroth. It's a foundation bracket that secures your frame to the ground for wobble-free stability. As there's no need to remove the bracket to drill a hole for your floor dowel, it's a breeze to install. Use this versatile piece of kit with your 40, 45, 50 and 60mm aluminium strut profiles.

Features & Benefits


• No profile finishing needed to save you time and effort

• Supplied in a pack of 10 for use on lots of jobs

• M8 thread size for compatibility with standard fasteners

Applications


• Distribution centres

• Telecommunications centres

• Chemical processing plants

What material is this foundation bracket made of?


It's made of galvanised steel that's resistant to corrosion and impact, so it stands up to use in harsh industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy