Bosch Rexroth 90° Connector, Connecting Component, Tube Size 28 mm
- RS Stock No.:
- 267-0641
- Mfr. Part No.:
- 3842543480
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€239.21
(exc. VAT)
€294.23
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €239.21 | €11.961 |
*price indicative
- RS Stock No.:
- 267-0641
- Mfr. Part No.:
- 3842543480
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | 90° Connector | |
| Compatible Tube Size | 28 mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type 90° Connector | ||
Compatible Tube Size 28 mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- PT
The Bosch Rexroth fixed parallel connector can be fixed with 90° to 270° angle . It is used for axial shifting along the D28L or D28L, N10 round tube, the retaining ring defines the end position.
Additional thread for flexible bracket adjustment
Swivel bearing D28L
Related links
- Bosch Rexroth 90° Connector Tube Size 28 mm
- Bosch Rexroth 90° Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth Corner Bracket Tube Size 28 mm
- Bosch Rexroth Damping Ring Tube Size 28 mm
- Bosch Rexroth Swivel Bracket Tube Size 28 mm
- Bosch Rexroth Threaded Sleeve Tube Size 28 mm
- Bosch Rexroth Adapter Tube Size 28 mm
- Bosch Rexroth Corner Connector Strut Profile 45 x 45 mm Tube Size 28 mm
