Bosch Rexroth Corner Bracket, Connecting Component, Tube Size 28 mm

Subtotal (1 pack of 20 units)*

€445.19

(exc. VAT)

€547.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€445.19€22.26

*price indicative

RS Stock No.:
267-0660
Mfr. Part No.:
3842548123
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Corner Bracket

Product Type

Connecting Component

Material

Stainless Steel

Structural Element Type

Corner Bracket

Compatible Tube Size

28 mm

Standards/Approvals

No

Series

T-Slot Stone

COO (Country of Origin):
PT
The Bosch Rexroth movable connector for axial shifting along the D28L or D28L, N10 round tube, the retaining ring defines the end position.

Swivel range 90 to 270 degree

Swivel bearing D28L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy