Bosch Rexroth Radial Compensation Element, Connecting Component, Strut Profile 40 x 40 mm, Groove Size 10 mm
- RS Stock No.:
- 267-0764
- Mfr. Part No.:
- 3842551028
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€55.33
(exc. VAT)
€68.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.33 | €5.533 |
*price indicative
- RS Stock No.:
- 267-0764
- Mfr. Part No.:
- 3842551028
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Radial Compensation Element | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 x 40 mm | |
| Material | Polyamide | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 40mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Radial Compensation Element | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 x 40 mm | ||
Material Polyamide | ||
Structural Element Type Fixing and Connection Element | ||
Length 40mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
The Bosch Rexroth radial compensation to avoid gaps and sharp edges on T-connections between two profiles using a central bolt or quick connector. The load carrying capacity of the profile connection is reduced when using radial compensation.
The slot segments can be broken out in order to fix surface elements in the slot
Related links
- Bosch Rexroth Radial Compensation Element Strut Profile 40 x 40 mm, Groove Size 10 mm
- Bosch Rexroth Radial Compensation Element Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth Radial Compensation Element Strut Profile 30 x 30 mm, Groove Size 8 mm
- Bosch Rexroth S12 Sliding Element Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 45° Connector Strut Profile 40 x 40 mm, Groove Size 10 mm
- Bosch Rexroth Corner Connector Strut Profile 40 x 40 mm, Groove Size 10 mm
- Bosch Rexroth M8 Sliding Element Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth 5 mm Anti-Torsion Element Strut Profile 10 mm, Groove Size 10 mm
