Bosch Rexroth Bolt Connector, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm
- RS Stock No.:
- 267-0796
- Mfr. Part No.:
- 3842555584
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€12.10
(exc. VAT)
€14.88
(inc. VAT)
In Stock
- Plus 71 unit(s) shipping from 02 November 2026
- Plus 20 unit(s) shipping from 24 November 2026
- Plus 80 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.10 |
*price indicative
- RS Stock No.:
- 267-0796
- Mfr. Part No.:
- 3842555584
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Bolt Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 10 mm | |
| Material | Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 45mm | |
| Standards/Approvals | No | |
| Series | Bolt Connector | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Bolt Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 10 mm | ||
Material Steel | ||
Structural Element Type Fixing & Connection Element | ||
Length 45mm | ||
Standards/Approvals No | ||
Series Bolt Connector | ||
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Bolt Connector Type, 10mm Groove Size - 3842555584
Struggling to pin down right-angled connections on strut profiles? Get this connecting component from Bosch Rexroth. It's constructed from strong and durable galvanised steel, which helps it to handle heavy loads up to 4000N and maximum twisting forces of 60Nm. The connector section fits in the centre of your vertical strut, and the two T-bolts anchor into the groove on your horizontal one, so they're securely held together.
Features & Benefits
• Comes with two cover caps for a neat finish
• Fits 10mm grooves to suit standard strut profiles
• Compatible drilling jig (420-7097) means it's a cinch to create fixing holes on closed frames
Applications
• Warehouses
• Production lines
• Heavy engineering
• Architectural installations
• Packaging industry
Does this bolt make a conductive connection?
Yes, it does. To make an ESD-safe connection, simply cap it off with the black cover (267-0781).
Related links
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Bolt Connector Strut Profile D11 x 30 mm, Groove Size 8mm
- Bosch Rexroth Bolt Connector Strut Profile 30 mm 45 mm 60 mm, Groove Size 8mm
- Bosch Rexroth D17 mm Bolt Connector Strut Profile D17 x 15, Groove Size 10 mm
- Bosch Rexroth Bolt Connector Strut Profile 60 mm
- Bosch Rexroth Bolt Connector Strut Profile 30 mm
- Bosch Rexroth Bolt Connector Strut Profile 50 mm
- Bosch Rexroth S8 Bolt Connector Strut Profile 30 mm, Groove Size 8 mm
