Bosch Rexroth T-Connector, Connecting Component, Strut Profile 28 mm, Tube Size 8.3 mm
- RS Stock No.:
- 200-7386
- Mfr. Part No.:
- 3842536002
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.26
(exc. VAT)
€10.16
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.26 |
| 5 - 9 | €7.94 |
| 10 - 24 | €7.78 |
| 25 + | €7.60 |
*price indicative
- RS Stock No.:
- 200-7386
- Mfr. Part No.:
- 3842536002
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | T-Connector | |
| Compatible Strut Profile | 28 mm | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 60mm | |
| Compatible Tube Size | 8.3 mm | |
| Product System | Flow Sack Systems | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type T-Connector | ||
Compatible Strut Profile 28 mm | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 60mm | ||
Compatible Tube Size 8.3 mm | ||
Product System Flow Sack Systems | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Rexroth tubular cross tie is space saving and it has visually appealing design. The brackets are use for easy assembly.
Elongated hole for longitudinal compensation
Related links
- Bosch Rexroth T-Connector Strut Profile 28 mm, Round Tube Size 8.3 mm
- Bosch Rexroth T-Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M8 Tube Clip Strut Profile 28 mm Round Tube Size 30.5 mm
- Bosch Rexroth 45° Connector Strut Profile D28 Round Tube Size D28
- Bosch Rexroth Corner Connector Strut Profile 45 x 45 mm Round Tube Size 28 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- Bosch Rexroth Swivel Bracket Strut Profile D28, Round Tube Size 28 mm
