Bosch Rexroth, Connecting Component
- RS Stock No.:
- 279-7767
- Mfr. Part No.:
- 3842558566
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€72.99
(exc. VAT)
€89.78
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.99 | €7.299 |
*price indicative
- RS Stock No.:
- 279-7767
- Mfr. Part No.:
- 3842558566
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Material | Steel, Zinc Plated, Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Material Steel, Zinc Plated, Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth groove Junction has slot connector for fast assembly. The connector can be moved within the slot.
Easily accessible screws
Variable alignment
Related links
- Bosch Rexroth, Connecting Component
- Bosch Rexroth, Connecting Component Nut
- Bosch Rexroth Strut Profile 10, Groove Size 8 → 10 mm²
- Bosch Rexroth Connection Plate, Connecting Component
- Bosch Rexroth Groove Size 8 mm
- Bosch Rexroth M4 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Corner Bracket Tube Size 28 mm
- Bosch Rexroth Strut Profile 30 x 30 mm
