RS PRO 1/4 in BSP 90° Connector, Connecting Component, Strut Profile Type 1, Tube Size 33.7 mm
- RS Stock No.:
- 415-6309
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.97
(exc. VAT)
€12.26
(inc. VAT)
In Stock
- 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.97 |
| 5 - 9 | €9.76 |
| 10 - 24 | €9.54 |
| 25 + | €9.36 |
*price indicative
- RS Stock No.:
- 415-6309
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | 90° Connector | |
| Compatible Strut Profile | Type 1 | |
| Thread Size | 1/4 in BSP | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 33.7 mm | |
| Product System | 161 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type 90° Connector | ||
Compatible Strut Profile Type 1 | ||
Thread Size 1/4 in BSP | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 33.7 mm | ||
Product System 161 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

90° Offset Crossover
Easy to use tube clamp fittings that are quick and easy to assemble and require no specialist equipment. Available in a variety of sizes and fixtures. Tubeclamps can be used for both permanent and temporary applications including racking, barriers, exhibition stands and support structures.
Continuous tubes can be used, reducing cutting
Note
Tubes cannot be joined using this fitting
Standards
BS 1387
Related links
- RS PRO 4-Way Connector Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO T-Connector Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO 3-Way Connector Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO 2-Way Connector Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Cross Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Joint Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO Pivot Joint Strut Profile Type 1, Round Tube Size 33.7 mm
- RS PRO M6 T-Clamp Strut Profile Type 1, Round Tube Size 33.7 mm
