RS PRO T-Connector, Connecting Component, Strut Profile Type 1, Tube Size 33.7 mm
- RS Stock No.:
- 286-3308
- Distrelec Article No.:
- 304-17-386
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€8.74
(exc. VAT)
€10.75
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.74 | - |
| 5 - 9 | €8.57 | 1% |
| 10 - 24 | €8.38 | 4% |
| 25 + | €8.20 | 6% |
*price indicative
- RS Stock No.:
- 286-3308
- Distrelec Article No.:
- 304-17-386
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | T-Connector | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | Type 1 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 33.7 mm | |
| Product System | 101 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type T-Connector | ||
Product Type Connecting Component | ||
Compatible Strut Profile Type 1 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 33.7 mm | ||
Product System 101 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Round Tube T-Connector, Strut Profile Type 1
This round tube T-connector from RS PRO connects two tubes at a 90° angle to form a handrail. It's designed to produce a butt joint, connecting a continuous through tube to a middle rail with an end in the upright position.
This connector fits type 1 strut profiles and tubes with a 33.7 mm outer diameter. The connector conforms to British Standards (BS) 1387 specifications for steel tubes, so it's highly versatile and can connect to a variety of other multi-component systems.
Made from cast iron, this product is sturdy and durable enough to keep your connection firm and secure over a long period of time. As part of our RS PRO range, the connector has been tested for quality and reliability.
Features and Benefits
• T-connector type
• Fits type 1 strut profile
• Fits tube diameter of 33.7 mm
• Cast iron material
• RS Handrail System product family
• System product 101
• Round tube structural element type
Related links
- RS PRO T-Connector Strut Profile Type 1, Tube Size 33.7 mm
- RS PRO M6 T-Clamp Strut Profile Type 1, Tube Size 33.7 mm
- RS PRO 4-Way Connector Strut Profile Type 1, Tube Size 33.7 mm
- RS PRO 2-Way Connector Strut Profile Type 1, Tube Size 33.7 mm
- RS PRO 3-Way Connector Strut Profile Type 1, Tube Size 33.7 mm
- RS PRO 1/4 in BSP 90° Connector Strut Profile Type 1, Tube Size 33.7 mm
- RS PRO Double Swivel Combination Strut Profile Type 1, Tube Size 33.7 mm
- RS PRO Joint Clamp Strut Profile Type 1, Tube Size 33.7 mm
